



MC22FF911J-TF | |
|---|---|
DigiKey Part Number | 338-MC22FF911J-TFTR-ND - Tape & Reel (TR) 338-MC22FF911J-TFCT-ND - Cut Tape (CT) 338-MC22FF911J-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC22FF911J-TF |
Description | CAP MICA 910PF 5% 1KV 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 910 pF Mica Capacitor 1 kV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 910 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.65352 | $3,826.76 |
| 1,000 | $7.43866 | $7,438.66 |
| 1,500 | $7.33106 | $10,996.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.39000 | $13.39 |
| 10 | $10.07900 | $100.79 |
| 50 | $8.75620 | $437.81 |
| 100 | $8.34670 | $834.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.88000 | $12.88 |
| 10 | $9.69100 | $96.91 |
| 50 | $8.41920 | $420.96 |
| 100 | $8.02570 | $802.57 |
| Unit Price without GST: | $12.88000 |
|---|---|
| Unit Price with GST: | $14.16800 |

