Similar




MC22FF152D-F | |
|---|---|
DigiKey Part Number | MC22FF152D-F-ND |
Manufacturer | |
Manufacturer Product Number | MC22FF152D-F |
Description | CAP MICA 1500PF 0.5% 1KV 2220 |
Customer Reference | |
Detailed Description | 1500 pF Mica Capacitor 1 kV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1500 pF | |
Tolerance | ±0.5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |


