



MC12FD470J-TF | |
|---|---|
DigiKey Part Number | 338-MC12FD470J-TFTR-ND - Tape & Reel (TR) 338-MC12FD470J-TFCT-ND - Cut Tape (CT) 338-MC12FD470J-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC12FD470J-TF |
Description | CAP MICA 47PF 5% 500V 1210 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 pF Mica Capacitor 500 V 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 pF | |
Tolerance | ±5% | |
Voltage - Rated | 500 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.01000 | $5.01 |
| 10 | $3.50400 | $35.04 |
| 50 | $2.90820 | $145.41 |
| 100 | $2.72380 | $272.38 |
| 500 | $2.41206 | $1,206.03 |
| 1,000 | $2.31553 | $2,315.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.19622 | $6,588.66 |
| 6,000 | $2.13778 | $12,826.68 |
| Unit Price without GST: | $5.01000 |
|---|---|
| Unit Price with GST: | $5.51100 |





