Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

M15R102K1-F | |
|---|---|
DigiKey Part Number | M15R102K1-F-ND |
Manufacturer | |
Manufacturer Product Number | M15R102K1-F |
Description | CAP CER 1000PF 100V X7R RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | M15R102K1-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.150" L x 0.130" W (3.81mm x 3.30mm) | |
Height - Seated (Max) | 0.270" (6.85mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.100" (2.54mm) | |
Lead Style | Straight |







