Direct

DMT1P33K | |
|---|---|
DigiKey Part Number | DMT1P33K-ND |
Manufacturer | |
Manufacturer Product Number | DMT1P33K |
Description | CAP FILM 0.33UF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.33 µF Film Capacitor 65V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DMT1P33K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 65V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.941" L x 0.390" W (23.90mm x 9.90mm) | |
Height - Seated (Max) | 0.654" (16.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.795" (20.20mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |


