Upgrade
Upgrade
Similar
Similar

DMM1W1P5K-F | |
|---|---|
DigiKey Part Number | DMM1W1P5K-F-ND |
Manufacturer | |
Manufacturer Product Number | DMM1W1P5K-F |
Description | CAP FILM 1.5UF 10% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 65V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | DMM1W1P5K-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 65V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.354" W (26.00mm x 9.00mm) | |
Height - Seated (Max) | 0.669" (17.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |




