Parametric Equivalent
Parametric Equivalent

CMR03E820GOYR | |
|---|---|
DigiKey Part Number | CMR03E820GOYR-ND |
Manufacturer | |
Manufacturer Product Number | CMR03E820GOYR |
Description | CAP MICA 82PF 50V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 pF Mica Capacitor 50 V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 82 pF | |
Tolerance | ±2% | |
Voltage - Rated | 50 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.118" (3.00mm) | |
Features | General Purpose | |
Size / Dimension | 0.272" L x 0.142" W (6.90mm x 3.60mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | $68.36867 | $1,025.53 |
| Unit Price without GST: | $68.36867 |
|---|---|
| Unit Price with GST: | $75.20554 |


