CM05ED300JO3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.51650
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 19
Unit Price: $6.76000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 457
Unit Price: $4.02000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 1,332
Unit Price: $5.45000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.93450
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.09190
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 61
Unit Price: $7.95000
Datasheet

Parametric Equivalent


JustRadios - Capacitors and Resistors
In Stock: 200
Unit Price: $5.66600
Datasheet

Parametric Equivalent


JustRadios - Capacitors and Resistors
In Stock: 500
Unit Price: $4.67200
Datasheet
30 pF Mica Capacitor 500 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM05ED300JO3

DigiKey Part Number
CM05ED300JO3-ND
Manufacturer
Manufacturer Product Number
CM05ED300JO3
Description
CAP MICA 500V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30 pF Mica Capacitor 500 V Radial
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
30 pF
Tolerance
±5%
Voltage - Rated
500 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.232" (5.90mm)
Features
General Purpose
Size / Dimension
0.449" L x 0.169" W (11.40mm x 4.30mm)
Height - Seated (Max)
0.358" (9.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$6.01400$601.40
Manufacturers Standard Package
Unit Price without GST:$6.01400
Unit Price with GST:$6.61540