CD5CC040CO3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.71840
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $4.83490
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 95
Unit Price: $8.55000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $23.90000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $32.13862
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 106
Unit Price: $35.94000
Datasheet
4 pF Mica Capacitor 300 V Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD5CC040CO3

DigiKey Part Number
CD5CC040CO3-ND
Manufacturer
Manufacturer Product Number
CD5CC040CO3
Description
CAP MICA 4PF 1PF 300V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4 pF Mica Capacitor 300 V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
4 pF
Tolerance
±1pF
Voltage - Rated
300 V
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
0.118" (3.00mm)
Features
General Purpose
Size / Dimension
0.272" L x 0.110" W (6.90mm x 2.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
100$3.67410$367.41
Manufacturers Standard Package
Unit Price without GST:$3.67410
Unit Price with GST:$4.04151