
CD15FA122JO3F | |
|---|---|
DigiKey Part Number | CD15FA122JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CD15FA122JO3F |
Description | CAP MICA 1200PF 5% 100V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Mica Capacitor 100 V Radial |
Datasheet | Datasheet |
EDA/CAD Models | CD15FA122JO3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1200 pF | |
Tolerance | ±5% | |
Voltage - Rated | 100 V | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.232" (5.90mm) | |
Features | General Purpose | |
Size / Dimension | 0.488" L x 0.240" W (12.40mm x 6.10mm) | |
Height - Seated (Max) | 0.421" (10.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.58000 | $15.58 |
| 10 | $11.87500 | $118.75 |
| 50 | $10.39760 | $519.88 |
| 100 | $9.94030 | $994.03 |
| Unit Price without GST: | $15.58000 |
|---|---|
| Unit Price with GST: | $17.13800 |

