



MC22FF911J-TF | |
|---|---|
DigiKey Part Number | 338-MC22FF911J-TFTR-ND - Tape & Reel (TR) 338-MC22FF911J-TFCT-ND - Cut Tape (CT) 338-MC22FF911J-TFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC22FF911J-TF |
Description | CAP MICA 910PF 5% 1KV 2220 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 910 pF Mica Capacitor 1 kV 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 910 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2220 (5750 Metric) | |
Lead Spacing | - | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.55000 | $12.55 |
| 10 | $9.42600 | $94.26 |
| 50 | $8.18080 | $409.04 |
| 100 | $7.79500 | $779.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.14202 | $3,571.01 |
| 1,000 | $6.93960 | $6,939.60 |
| 1,500 | $6.83823 | $10,257.35 |
| Unit Price without GST: | $12.55000 |
|---|---|
| Unit Price with GST: | $13.80500 |

