
FCP1206C333G-H2 | |
|---|---|
DigiKey Part Number | 338-FCP1206C333G-H2TR-ND - Tape & Reel (TR) 338-FCP1206C333G-H2CT-ND - Cut Tape (CT) 338-FCP1206C333G-H2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCP1206C333G-H2 |
Description | CAP FILM 0.033UF 2% 16VDC 1206 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 16V Polyphenylene Sulfide (PPS) 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 16V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Termination | Solder Pads | |
Lead Spacing | - | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.70000 | $1.70 |
| 10 | $1.10500 | $11.05 |
| 50 | $0.86680 | $43.34 |
| 100 | $0.79380 | $79.38 |
| 500 | $0.67018 | $335.09 |
| 1,000 | $0.63192 | $631.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58468 | $1,754.04 |
| 6,000 | $0.56155 | $3,369.30 |
| 9,000 | $0.54996 | $4,949.64 |
| 15,000 | $0.53712 | $8,056.80 |
| 21,000 | $0.52961 | $11,121.81 |
| Unit Price without GST: | $1.70000 |
|---|---|
| Unit Price with GST: | $1.87000 |

