
953BIW50KSF-F | |
|---|---|
DigiKey Part Number | 338-4464-ND |
Manufacturer | |
Manufacturer Product Number | 953BIW50KSF-F |
Description | CAP FILM 50UF 10% 160VAC RADIAL |
Customer Reference | |
Detailed Description | 50 µF Film Capacitor 160V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | 953BIW50KSF-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 6 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 2.264" L x 1.378" W (57.50mm x 35.00mm) | |
Height - Seated (Max) | 2.008" (51.00mm) | |
Termination | PC Pins | |
Lead Spacing | 2.067" (52.50mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.19000 | $24.19 |
| 10 | $18.98300 | $189.83 |
| Unit Price without GST: | $24.19000 |
|---|---|
| Unit Price with GST: | $26.60900 |

