160474K250L-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $2.37493
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $1.84530
Datasheet

Similar


TDK
In Stock: 5,049
Unit Price: $1.34000
Datasheet

Similar


TDK
In Stock: 4,163
Unit Price: $1.46000
Datasheet

Similar


TDK
In Stock: 263
Unit Price: $1.30000
Datasheet

Similar


WEC
In Stock: 11,858
Unit Price: $3.09000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.64025
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.65832
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.60726
Datasheet
0.47 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160474K250L-F

DigiKey Part Number
160474K250L-F-ND
Manufacturer
Manufacturer Product Number
160474K250L-F
Description
CAP FILM 0.47UF 10% 250VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
160474K250L-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
160V
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Height - Seated (Max)
0.591" (15.00mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,200$2.06265$2,475.18
Unit Price without GST:$2.06265
Unit Price with GST:$2.26892