
CS9463520BP | |
|---|---|
DigiKey Part Number | 4165-CS9463520BP-ND |
Manufacturer | |
Manufacturer Product Number | CS9463520BP |
Description | 35X35X20MM, T411 |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.787" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.68°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Box: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.13000 | $5.13 |
| 50 | $3.59260 | $179.63 |
| 100 | $3.57840 | $357.84 |
| 250 | $3.53580 | $883.95 |
| 500 | $3.50740 | $1,753.70 |
| 1,000 | $3.46480 | $3,464.80 |
| 2,500 | $3.42220 | $8,555.50 |
| 5,001 | $3.39380 | $16,972.39 |
| 10,000 | $3.35120 | $33,512.00 |
| Unit Price without GST: | $5.13000 |
|---|---|
| Unit Price with GST: | $5.64300 |

