
W8C80-6PG-519 | |
|---|---|
DigiKey Part Number | 468-W8C80-6PG-519-ND |
Manufacturer | |
Manufacturer Product Number | W8C80-6PG-519 |
Description | MINI-CON-X CABLE-TO-CABLE, 6-PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Male Pins Crimp |
Category | Color Black |
Mfr | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell, UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 6 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.190" ~ 0.210" (4.83mm ~ 5.33mm) |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic |
Shell Material Thermoplastic | Applications Automotive, Communication Systems, Instrumentation |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $13.22920 | $1,322.92 |
| Unit Price without GST: | $13.22920 |
|---|---|
| Unit Price with GST: | $14.55212 |

