
W8882-10PG-522 | |
|---|---|
DigiKey Part Number | 468-W8882-10PG-522-ND |
Manufacturer | |
Manufacturer Product Number | W8882-10PG-522 |
Description | MINI-CON-X CABLE-TO-CABLE, 10-PI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Features Backshell, UV Resistant |
Part Status Active | Shielding |
Connector Type | Voltage Rating 600VAC/DC |
Number of Positions 10 | Cable Opening 0.220" ~ 0.250" (5.59mm ~ 6.35mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Thermoplastic |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $24.05920 | $2,405.92 |
| Unit Price without GST: | $24.05920 |
|---|---|
| Unit Price with GST: | $26.46512 |

