
W7A80-8PG-300 | |
|---|---|
DigiKey Part Number | 468-W7A80-8PG-300-ND |
Manufacturer | |
Manufacturer Product Number | W7A80-8PG-300 |
Description | MINI-CON-X PANEL, 8-PIN MIXED 2- |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Features UV Resistant |
Number of Positions 8 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) Varies by Wire Gauge |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 600VAC/DC |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $10.91970 | $1,091.97 |
| Unit Price without GST: | $10.91970 |
|---|---|
| Unit Price with GST: | $12.01167 |

