
W7880-10SG-300 | |
|---|---|
DigiKey Part Number | 468-W7880-10SG-300-ND |
Manufacturer | |
Manufacturer Product Number | W7880-10SG-300 |
Description | MINI-CON-X PANEL, 10-PIN #22, FE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features UV Resistant |
Number of Positions 10 | Shielding |
Mounting Type Panel Mount | Voltage Rating 600VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $17.93790 | $1,793.79 |
| Unit Price without GST: | $17.93790 |
|---|---|
| Unit Price with GST: | $19.73169 |

