


W7382-2SG-P-300 | |
|---|---|
DigiKey Part Number | 468-W7382-2SG-P-300-ND |
Manufacturer | |
Manufacturer Product Number | W7382-2SG-P-300 |
Description | CONN RCPT FMALE 2POS SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | W7382-2SG-P-300 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Features UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 300VAC/DC |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Thermoplastic |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.54000 | $17.54 |
| 10 | $14.90900 | $149.09 |
| 25 | $13.97520 | $349.38 |
| 50 | $13.30820 | $665.41 |
| 100 | $12.67300 | $1,267.30 |
| 250 | $11.87996 | $2,969.99 |
| 500 | $11.31346 | $5,656.73 |
| 1,000 | $10.77418 | $10,774.18 |
| Unit Price without GST: | $17.54000 |
|---|---|
| Unit Price with GST: | $19.29400 |

