


W7382-2PG-P-300 | |
|---|---|
DigiKey Part Number | 468-W7382-2PG-P-300-ND |
Manufacturer | |
Manufacturer Product Number | W7382-2PG-P-300 |
Description | CONN RCPT MALE 2POS SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | W7382-2PG-P-300 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Features UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 300VAC/DC |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Thermoplastic |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.27000 | $15.27 |
| 10 | $12.98500 | $129.85 |
| 25 | $12.17080 | $304.27 |
| 50 | $11.59000 | $579.50 |
| 100 | $11.03680 | $1,103.68 |
| 250 | $10.34604 | $2,586.51 |
| 500 | $9.85266 | $4,926.33 |
| 1,000 | $9.38292 | $9,382.92 |
| Unit Price without GST: | $15.27000 |
|---|---|
| Unit Price with GST: | $16.79700 |

