
W7381-3PG-P-300 | |
|---|---|
DigiKey Part Number | 468-W7381-3PG-P-300-ND |
Manufacturer | |
Manufacturer Product Number | W7381-3PG-P-300 |
Description | MINI-CON-X PANEL, 3-PIN #16, MAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | W7381-3PG-P-300 Models |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Features UV Resistant |
Number of Positions 3 | Shielding |
Mounting Type Panel Mount, Through Hole | Current Rating (Amps) Varies by Wire Gauge |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 600VAC/DC |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $10.00040 | $250.01 |
| Unit Price without GST: | $10.00040 |
|---|---|
| Unit Price with GST: | $11.00044 |

