


W7380-4PG-P-300 | |
|---|---|
DigiKey Part Number | 468-W7380-4PG-P-300-ND |
Manufacturer | |
Manufacturer Product Number | W7380-4PG-P-300 |
Description | CONN RCPT MALE 4POS GOLD CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
EDA/CAD Models | W7380-4PG-P-300 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Features UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 4 | Voltage Rating 300VAC/DC |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Thermoplastic |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.25000 | $19.25 |
| 10 | $16.35500 | $163.55 |
| 25 | $15.33120 | $383.28 |
| 50 | $14.59900 | $729.95 |
| 100 | $13.90250 | $1,390.25 |
| 250 | $13.03260 | $3,258.15 |
| 500 | $12.41114 | $6,205.57 |
| 1,000 | $11.81953 | $11,819.53 |
| Unit Price without GST: | $19.25000 |
|---|---|
| Unit Price with GST: | $21.17500 |

