
W7282-5PG-P-3ES | |
|---|---|
DigiKey Part Number | 468-W7282-5PG-P-3ES-ND |
Manufacturer | |
Manufacturer Product Number | W7282-5PG-P-3ES |
Description | CONN RCPT MALE 5POS SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
EDA/CAD Models | W7282-5PG-P-3ES Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Features UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 5 | Voltage Rating 300VAC/DC |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Thermoplastic |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $18.86960 | $471.74 |
| Unit Price without GST: | $18.86960 |
|---|---|
| Unit Price with GST: | $20.75656 |

