


W7282-4PG-P-300 | |
|---|---|
DigiKey Part Number | 468-W7282-4PG-P-300-ND |
Manufacturer | |
Manufacturer Product Number | W7282-4PG-P-300 |
Description | CONN RCPT MALE 4POS SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | W7282-4PG-P-300 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Features UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 4 | Voltage Rating 300VAC/DC |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Thermoplastic |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.99000 | $18.99 |
| 10 | $16.14000 | $161.40 |
| 25 | $15.12840 | $378.21 |
| 50 | $14.40620 | $720.31 |
| 100 | $13.71870 | $1,371.87 |
| 250 | $12.86032 | $3,215.08 |
| 500 | $12.24714 | $6,123.57 |
| 1,000 | $11.66336 | $11,663.36 |
| Unit Price without GST: | $18.99000 |
|---|---|
| Unit Price with GST: | $20.88900 |

