


W7282-2SG-P-300 | |
|---|---|
DigiKey Part Number | 468-W7282-2SG-P-300-ND |
Manufacturer | |
Manufacturer Product Number | W7282-2SG-P-300 |
Description | CONN RCPT FMALE 2POS SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | W7282-2SG-P-300 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Features UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 300VAC/DC |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 85°C |
Mounting Feature Bulkhead - Front Side Nut | Backshell Material, Plating Thermoplastic |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Automotive, Communication Systems, Instrumentation |
Primary Material Plastic | Base Product Number |
Shell Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.88000 | $15.88 |
| 10 | $13.49900 | $134.99 |
| 25 | $12.65320 | $316.33 |
| 50 | $12.04860 | $602.43 |
| 100 | $11.47370 | $1,147.37 |
| 250 | $10.75576 | $2,688.94 |
| 500 | $10.24282 | $5,121.41 |
| 1,000 | $9.75452 | $9,754.52 |
| Unit Price without GST: | $15.88000 |
|---|---|
| Unit Price with GST: | $17.46800 |

