2 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W7282-2PG-P-3ES

DigiKey Part Number
468-W7282-2PG-P-3ES-ND
Manufacturer
Manufacturer Product Number
W7282-2PG-P-3ES
Description
CONN RCPT MALE 2POS SOLDER CUP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Male Pins Solder Cup
EDA/CAD Models
W7282-2PG-P-3ES Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Packaging
Bulk
Features
UV Resistant
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
Varies by Wire Gauge
Number of Positions
2
Voltage Rating
300VAC/DC
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 85°C
Mounting Feature
Bulkhead - Front Side Nut
Backshell Material, Plating
Thermoplastic
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Bayonet Lock
Insert Material
Thermoplastic
Orientation
Keyed
Applications
Automotive, Communication Systems, Instrumentation
Primary Material
Plastic
Base Product Number
Shell Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
25$12.58440$314.61
Manufacturers Standard Package
Unit Price without GST:$12.58440
Unit Price with GST:$13.84284