
W6A80-8PG-528 | |
|---|---|
DigiKey Part Number | 468-W6A80-8PG-528-ND |
Manufacturer | |
Manufacturer Product Number | W6A80-8PG-528 |
Description | MINI-CON-X CABLE END, 8-PIN MIXE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 (6 + 2 Power) Position Circular Connector Plug, Male Pins Crimp |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 (6 + 2 Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut, UV Resistant | |
Shielding | ||
Current Rating (Amps) | 2A, 10A | |
Voltage Rating | 600VAC/DC | |
Cable Opening | 0.260" ~ 0.290" (6.60mm ~ 7.37mm) | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | Automotive, Communication Systems, Instrumentation |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $12.96110 | $1,296.11 |
| Unit Price without GST: | $12.96110 |
|---|---|
| Unit Price with GST: | $14.25721 |

