
W6880-9SG-528 | |
|---|---|
DigiKey Part Number | 468-W6880-9SG-528-ND |
Manufacturer | |
Manufacturer Product Number | W6880-9SG-528 |
Description | MINI-CON-X CABLE END, 9-PIN #22, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Plug, Female Sockets Crimp |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67/IP69K - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut, UV Resistant |
Part Status Active | Shielding |
Connector Type | Voltage Rating 600VAC/DC |
Number of Positions 9 | Cable Opening 0.260" ~ 0.290" (6.60mm ~ 7.37mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Crimp | Backshell Material, Plating Thermoplastic |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $19.55230 | $1,955.23 |
| Unit Price without GST: | $19.55230 |
|---|---|
| Unit Price with GST: | $21.50753 |

