
W6380-2PG-311W | |
|---|---|
DigiKey Part Number | 468-W6380-2PG-311W-ND |
Manufacturer | |
Manufacturer Product Number | W6380-2PG-311W |
Description | MINI-CON-X CABLE END, 2-PIN #16, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell, UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 2 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.090" ~ 0.140" (2.29mm ~ 3.56mm) |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic |
Shell Material Thermoplastic | Applications Automotive, Communication Systems, Instrumentation |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $11.23360 | $1,123.36 |
| Unit Price without GST: | $11.23360 |
|---|---|
| Unit Price with GST: | $12.35696 |

