


W6282-8SG-P-528 | |
|---|---|
DigiKey Part Number | 468-W6282-8SG-P-528-ND |
Manufacturer | |
Manufacturer Product Number | W6282-8SG-P-528 |
Description | CONN PLUG FMALE 8POS SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Color Black |
Mfr | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Features Backshell, Coupling Nut, UV Resistant |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) Varies by Wire Gauge |
Connector Type | Voltage Rating 300VAC/DC |
Number of Positions 8 | Cable Opening 0.260" ~ 0.280" (6.60mm ~ 7.11mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Thermoplastic |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Thermoplastic | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $39.84440 | $996.11 |
| Unit Price without GST: | $39.84440 |
|---|---|
| Unit Price with GST: | $43.82884 |

