
W6282-5PG-P-519 | |
|---|---|
DigiKey Part Number | 468-W6282-5PG-P-519-ND |
Manufacturer | |
Manufacturer Product Number | W6282-5PG-P-519 |
Description | CONN PLUG MALE 5POS SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Color Black |
Mfr | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Features Backshell, Coupling Nut, UV Resistant |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) Varies by Wire Gauge |
Connector Type | Voltage Rating 300VAC/DC |
Number of Positions 5 | Cable Opening 0.190" ~ 0.210" (4.83mm ~ 5.33mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Thermoplastic |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Thermoplastic | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $25.46560 | $636.64 |
| Unit Price without GST: | $25.46560 |
|---|---|
| Unit Price with GST: | $28.01216 |

