Parametric Equivalent

W6282-3PG-P-519 | |
|---|---|
DigiKey Part Number | 468-W6282-3PG-P-519-ND |
Manufacturer | |
Manufacturer Product Number | W6282-3PG-P-519 |
Description | CONN PLUG MALE 3POS SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Category | Color Black |
Mfr | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Features Backshell, Coupling Nut, UV Resistant |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) Varies by Wire Gauge |
Connector Type | Voltage Rating 300VAC/DC |
Number of Positions 3 | Cable Opening 0.190" ~ 0.210" (4.83mm ~ 5.33mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Thermoplastic |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Thermoplastic | Base Product Number |
Contact Finish - Mating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W6382-3PG-P-519 | Conxall/Switchcraft | 0 | 468-W6382-3PG-P-519-ND | $23.16720 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $21.29600 | $532.40 |
| Unit Price without GST: | $21.29600 |
|---|---|
| Unit Price with GST: | $23.42560 |


