


W6282-2PG-P-528 | |
|---|---|
DigiKey Part Number | 468-W6282-2PG-P-528-ND |
Manufacturer | |
Manufacturer Product Number | W6282-2PG-P-528 |
Description | CONN PLUG MALE 2POS SOLDER CUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Features Backshell, Coupling Nut, UV Resistant |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) Varies by Wire Gauge |
Connector Type | Voltage Rating 300VAC/DC |
Number of Positions 2 | Cable Opening 0.260" ~ 0.280" (6.60mm ~ 7.11mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Thermoplastic |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
Shell Material Thermoplastic | Base Product Number |
Contact Finish - Mating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.58000 | $24.58 |
| 10 | $20.88500 | $208.85 |
| 25 | $19.57720 | $489.43 |
| 50 | $18.64300 | $932.15 |
| 100 | $17.75340 | $1,775.34 |
| 250 | $16.64284 | $4,160.71 |
| 500 | $15.84934 | $7,924.67 |
| Unit Price without GST: | $24.58000 |
|---|---|
| Unit Price with GST: | $27.03800 |

