Parametric Equivalent

W6280-8SG-522 | |
|---|---|
DigiKey Part Number | 468-W6280-8SG-522-ND |
Manufacturer | |
Manufacturer Product Number | W6280-8SG-522 |
Description | MINI-CON-X CABLE END, 8-PIN #20, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell, UV Resistant |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 8 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.250" (5.59mm ~ 6.35mm) |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic |
Shell Material Thermoplastic | Applications Automotive, Communication Systems, Instrumentation |
Contact Finish - Mating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W6280-8SG-321W | Conxall/Switchcraft | 0 | 468-W6280-8SG-321W-ND | $19.32810 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $19.95590 | $1,995.59 |
| Unit Price without GST: | $19.95590 |
|---|---|
| Unit Price with GST: | $21.95149 |

