Parametric Equivalent

W17282-2PG-300 | |
|---|---|
DigiKey Part Number | 468-W17282-2PG-300-ND |
Manufacturer | |
Manufacturer Product Number | W17282-2PG-300 |
Description | MICRO-CON-X PANEL, 2-PIN #20, MA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Features UV Resistant |
Number of Positions 2 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) Varies by Wire Gauge |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 600VAC/DC |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic | Applications Automotive, Communication Systems, Instrumentation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W17282-2PG-3ES | Conxall/Switchcraft | 0 | 468-W17282-2PG-3ES-ND | $8.22900 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $6.86130 | $686.13 |
| Unit Price without GST: | $6.86130 |
|---|---|
| Unit Price with GST: | $7.54743 |

