
DCP-RJ5SB-SD | |
|---|---|
DigiKey Part Number | SC1961-ND |
Manufacturer | |
Manufacturer Product Number | DCP-RJ5SB-SD |
Description | CONN MOD JACK 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Straight Shielded Cat5e |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Conxall/Switchcraft | Ratings Cat5e |
Packaging Bulk | Features Quick Connect |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Ingress Protection IP67/IP68 - Dust Tight, Waterproof |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Tab Direction User Selectable |
Number of Ports 1 | Contact Material Copper Alloy |
Number of Rows 1 | Contact Finish Gold |
Mounting Type Panel Mount, Flange | Housing Material Thermoplastic |
Orientation Straight | Operating Temperature -10°C ~ 60°C |
Termination IDC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $46.54880 | $1,163.72 |
| Unit Price without GST: | $46.54880 |
|---|---|
| Unit Price with GST: | $51.20368 |

