Parametric Equivalent

6380-5SG-311W | |
|---|---|
DigiKey Part Number | 468-6380-5SG-311W-ND |
Manufacturer | |
Manufacturer Product Number | 6380-5SG-311W |
Description | MINI-CON-X CABLE END, 5-PIN #16, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection Weathertight |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 5 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.090" ~ 0.140" (2.29mm ~ 3.56mm) |
Termination Crimp | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic |
Shell Material Thermoplastic | Applications Automotive, Communication Systems, Instrumentation |
Contact Finish - Mating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6280-5SG-311W | Conxall/Switchcraft | 0 | 468-6280-5SG-311W-ND | $13.47590 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $16.27870 | $1,627.87 |
| Unit Price without GST: | $16.27870 |
|---|---|
| Unit Price with GST: | $17.90657 |

