Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

6282-3PG-522W | |
|---|---|
DigiKey Part Number | 468-6282-3PG-522W-ND |
Manufacturer | |
Manufacturer Product Number | 6282-3PG-522W |
Description | MINI-CON-X CABLE END, 3-PIN #20, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection Weathertight |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.250" (5.59mm ~ 6.35mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic |
Shell Material Thermoplastic | Applications Automotive, Communication Systems, Instrumentation |
Contact Finish - Mating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16282-3PG-522 | Conxall/Switchcraft | 0 | 468-16282-3PG-522-ND | $11.05420 | Parametric Equivalent |
| 6282-3PG-321W | Conxall/Switchcraft | 0 | 468-6282-3PG-321W-ND | $11.52510 | Parametric Equivalent |
| 6382-3PG-522W | Conxall/Switchcraft | 0 | 468-6382-3PG-522W-ND | $13.54310 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $11.90630 | $1,190.63 |
| Unit Price without GST: | $11.90630 |
|---|---|
| Unit Price with GST: | $13.09693 |


