
18282-3SG-522 | |
|---|---|
DigiKey Part Number | 468-18282-3SG-522-ND |
Manufacturer | |
Manufacturer Product Number | 18282-3SG-522 |
Description | MICRO-CON-X CABLE-TO-CABLE, 3-PI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection Weathertight |
Packaging Bulk | Material Flammability Rating UL94 HB |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 3 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.220" ~ 0.230" (5.59mm ~ 5.84mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Thermoplastic |
Primary Material Plastic | Applications Data, Industrial, Instrumentation, Medical |
Shell Material Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $13.07230 | $1,307.23 |
| Unit Price without GST: | $13.07230 |
|---|---|
| Unit Price with GST: | $14.37953 |

