
17282-2PG-300K | |
|---|---|
DigiKey Part Number | 468-17282-2PG-300K-ND |
Manufacturer | |
Manufacturer Product Number | 17282-2PG-300K |
Description | PANEL PLUG 2 #20 PINS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection Weathertight |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type Panel Mount | Voltage Rating 600VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Thermoplastic |
Orientation Keyed | Applications Data, Industrial, Instrumentation, Medical |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $6.09890 | $609.89 |
| Unit Price without GST: | $6.09890 |
|---|---|
| Unit Price with GST: | $6.70879 |

