Parametric Equivalent
Parametric Equivalent

16982-5PG-521 | |
|---|---|
DigiKey Part Number | 468-16982-5PG-521-ND |
Manufacturer | |
Manufacturer Product Number | 16982-5PG-521 |
Description | MICRO-CON-X CABLE END, 5-PIN #26 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Color Black |
Mfr | Ingress Protection Weathertight |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) Varies by Wire Gauge |
Number of Positions 5 | Voltage Rating 600VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.210" ~ 0.220" (5.33mm ~ 5.59mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Bayonet Lock | Backshell Material, Plating Thermoplastic |
Orientation Keyed | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Thermoplastic |
Shell Material Thermoplastic | Applications Data, Industrial, Instrumentation, Medical |
Contact Finish - Mating Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 6282-5PG-321W | Conxall/Switchcraft | 0 | 468-6282-5PG-321W-ND | $15.13510 | Parametric Equivalent |
| 6282-5PG-519W | Conxall/Switchcraft | 0 | 468-6282-5PG-519W-ND | $15.51630 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $16.95130 | $1,695.13 |
| Unit Price without GST: | $16.95130 |
|---|---|
| Unit Price with GST: | $18.64643 |


