Square - 0.799" (20.30mm) Frame Grommet, Split 0.157" ~ 0.197" (4.00mm ~ 5.00mm) Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

28595.6

DigiKey Part Number
2080-28595.6-ND
Manufacturer
Manufacturer Product Number
28595.6
Description
FRAME GROMMET SPLIT TPE GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Square - 0.799" (20.30mm) Frame Grommet, Split 0.157" ~ 0.197" (4.00mm ~ 5.00mm) Gray
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Dimensions
Square - 0.799" (20.30mm)
Manufacturer
Conta-Clip, Inc.
Diameter - Inside
0.157" ~ 0.197" (4.00mm ~ 5.00mm)
Series
Features
IP66 - Dust Tight, Water Resistant
Packaging
Bag
Material
Thermoplastic Elastomer (TPE)
Part Status
Active
Color
Gray
Bushing, Grommet Type
Frame Grommet, Split
Material Flammability Rating
UL94 V-0
For Use With/Related Products
2 Cable Openings
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$6.42000$6.42
5$5.48400$27.42
10$5.15000$51.50
30$4.69400$140.82
50$4.50780$225.39
100$4.27870$427.87
250$4.01228$1,003.07
500$3.83496$1,917.48
1,000$3.67605$3,676.05
Manufacturers Standard Package
Unit Price without GST:$6.42000
Unit Price with GST:$7.06200