
2595.0000 | |
|---|---|
DigiKey Part Number | 2080-2595.0000-ND |
Manufacturer | |
Manufacturer Product Number | 2595.0000 |
Description | WIRE MARKER PUSH ON 4.5MM X 3MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Push On 0.18" W x 0.12" L (4.5mm x 3.0mm) Yellow Polyvinylchloride (PVC) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Marker, Push On | |
Size | 0.18" W x 0.12" L (4.5mm x 3.0mm) | |
Cable Diameter | 0.118" ~ 0.157" (3.00mm ~ 4.00mm) | |
Legend | 0 | |
Color | Yellow | |
Material | Polyvinylchloride (PVC) | |
Operating Temperature | -30°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $0.65800 | $3.29 |
| Unit Price without GST: | $0.65800 |
|---|---|
| Unit Price with GST: | $0.72380 |

