Direct

DOCAT020V-010.0M | |
|---|---|
DigiKey Part Number | CW988TR-ND - Tape & Reel (TR) CW988CT-ND - Cut Tape (CT) CW988DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DOCAT020V-010.0M |
Description | XTAL OSC VCOCXO 10.0000MHZ LVCMO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 MHz VCOCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppb |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.555" L x 0.358" W (14.10mm x 9.10mm) |
Frequency | Height - Seated (Max) 0.335" (8.51mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DOC020V-010.0M | Connor Winfield | 0 | CW726-1-ND | $0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $61.60000 | $61.60 |
| 10 | $57.63000 | $576.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $48.58320 | $2,429.16 |
| 100 | $47.08340 | $4,708.34 |
| Unit Price without GST: | $61.60000 |
|---|---|
| Unit Price with GST: | $67.76000 |




