
DGOF5S3-020.0M | |
|---|---|
DigiKey Part Number | CW633-ND |
Manufacturer | |
Manufacturer Product Number | DGOF5S3-020.0M |
Description | XTAL OSC OCXO 20.0000MHZ HCM TTL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 MHz OCXO HCMOS, TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±250ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Current - Supply (Max) | 300mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP, 4 Leads (Full Size, Metal Can) | |
Size / Dimension | 0.815" L x 0.510" W (20.70mm x 12.95mm) | |
Height - Seated (Max) | 0.400" (10.16mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $151.36000 | $151.36 |
| 10 | $131.64200 | $1,316.42 |
| 30 | $129.22000 | $3,876.60 |
| Unit Price without GST: | $151.36000 |
|---|---|
| Unit Price with GST: | $166.49600 |

