
17-10006 | |
|---|---|
DigiKey Part Number | 626-1329-ND |
Manufacturer | |
Manufacturer Product Number | 17-10006 |
Description | CABLE MOD 8P8C PLUG-PLUG 6.56' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.56' (2.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.56' (2.00m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Circular Bayonet Coupling, Molded Plugs | |
Style | Cat5e, Industrial Environments - IP67 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $30.95000 | $30.95 |
| 10 | $26.30300 | $263.03 |
| 25 | $24.65560 | $616.39 |
| 50 | $23.47900 | $1,173.95 |
| 100 | $22.35890 | $2,235.89 |
| 250 | $20.96028 | $5,240.07 |
| 500 | $19.96116 | $9,980.58 |
| Unit Price without GST: | $30.95000 |
|---|---|
| Unit Price with GST: | $34.04500 |

















