
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 300.0" (7.6m) 25.0' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,985.94000 | $1,985.94 |
| 5 | $1,869.12400 | $9,345.62 |
| 10 | $1,765.28400 | $17,652.84 |
| 25 | $1,588.75560 | $39,718.89 |
| 50 | $1,513.10040 | $75,655.02 |
| 100 | $1,444.32300 | $144,432.30 |
| 250 | $1,405.97820 | $351,494.55 |
| 500 | $1,369.61670 | $684,808.35 |
| 1,000 | $1,346.40285 | $1,346,402.85 |
| Unit Price without GST: | $1,985.94000 |
|---|---|
| Unit Price with GST: | $2,184.53400 |


