
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ConductRF | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 180.0" (4.6m) 15.0' | |
Cable Type | 4.95mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 40 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -55°C ~ 125°C |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,393.99000 | $1,393.99 |
| 5 | $1,310.83600 | $6,554.18 |
| 10 | $1,239.09500 | $12,390.95 |
| 25 | $1,115.17760 | $27,879.44 |
| 50 | $1,061.37140 | $53,068.57 |
| 100 | $1,014.08700 | $101,408.70 |
| 250 | $986.36856 | $246,592.14 |
| 500 | $960.28066 | $480,140.33 |
| 1,000 | $943.97570 | $943,975.70 |
| Unit Price without GST: | $1,393.99000 |
|---|---|
| Unit Price with GST: | $1,533.38900 |

