
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-402 (.141" Semi Rigid) | |
Fastening Type | Threaded | |
Frequency - Max | 18 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.20000 | $62.20 |
| 5 | $59.09400 | $295.47 |
| 10 | $53.18900 | $531.89 |
| 25 | $47.34040 | $1,183.51 |
| 50 | $41.66600 | $2,083.30 |
| 100 | $36.23810 | $3,623.81 |
| 250 | $31.17320 | $7,793.30 |
| 500 | $26.50010 | $13,250.05 |
| 1,000 | $22.26241 | $22,262.41 |
| Unit Price without GST: | $62.20000 |
|---|---|
| Unit Price with GST: | $68.42000 |

